RBB66DHBD

Heilind Number:SULRBB66DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULRBB66DHBD

Detailed Description

Featuring the SKU RBB66DHBD, this high-quality connector offers reliable performance in demanding applications. Crafted with precision, it boasts a female gender design with two rows for efficient connectivity. The clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 1.27mm and voltage rating of 300VAC, it provides optimal power transmission. The hairpin contact type and right-angle orientation make it versatile for various setups. With 132 positions and a tail length of 4.32mm, it accommodates complex connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring at 23.24mm in height and 9.4mm in width, it's compact yet efficient. The termination plating of matte tin ensures long-term reliability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, it's ideal for diverse electronic systems. Non-hi-rel certified, it's perfect for standard applications. Upgrade your connectivity solutions with the RBB66DHBD.