RBB66DHBN

Heilind Number:SULRBB66DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHBN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DHBN

Detailed Description

Introducing our PPS & Phosphor Bronze Board-To-Board PCB Connector, SKU RBB66DHBN. Designed for high-performance applications, this female connector features two rows with a total of 132 positions, providing ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent industry standards. Its right-angle orientation and thru-hole termination method offer easy installation on PCBs. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The connector's compact size, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in its matte tin termination plating for long-term durability. Perfect for demanding electronic systems, this connector is a crucial component for your connectivity needs.