RBB66DHBR

Heilind Number:SULRBB66DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHBR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DHBR

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBB66DHBR. Designed for high-performance applications, this female connector features two rows and a metal board lock mount type for secure installation. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its hairpin contact type and right-angle orientation offer flexibility in connectivity. With 132 positions and a pitch of 1.27mm, it allows for intricate PCB designs. The connector is built to withstand extreme temperatures ranging from -65 to 125°C, making it suitable for harsh environments. Measuring at 23.24mm in height and 9.4mm in width, it provides a compact yet durable solution. Terminated with matte tin, it ensures long-lasting performance. Whether for aerospace, defense, or industrial applications, this connector, under the category of hi_rel connectors, is a reliable choice for your PCB assembly needs.