RBB66DHBS

Heilind Number:SULRBB66DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHBS
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DHBS

Detailed Description

Introducing the RBB66DHBS, a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 1.27mm (.05in) and featuring two rows of female connectors, this component offers exceptional connectivity in tight spaces. The contact material, made of phosphor bronze and gold-plated for optimal conductivity, ensures reliable signal transmission even in harsh environments. Its right-angle orientation and side-hole mount type make it versatile for various assembly configurations. With a voltage rating of 300 VAC and operating temperature range from -65 to 125°C, it guarantees durability and stability in demanding conditions. The 132 hairpin contact type positions, along with matte tin termination plating, further enhance its performance. This connector, with a tail length of 4.32mm (.17in) and a height of 23.24mm (.915in), is a perfect choice for applications where precision and reliability are paramount. Upgrade your connectivity solutions with the RBB66DHBS.