RBB66DHFT

Heilind Number:SULRBB66DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHFT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DHFT

Detailed Description

Introducing the RBB66DHFT, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features two rows of female pins, each meticulously crafted with PPS and Phosphor Bronze for optimal conductivity. With a current rating of 1A and a voltage tolerance of 300VAC, it ensures efficient power transmission. The gold-plated contacts guarantee low impedance and long-lasting performance. Suitable for surface mount installation with a threaded mount type, it offers secure and stable connections. With 132 positions and a pitch of 1.27mm, it allows for dense PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for various industrial applications. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on the PCB. Its matte tin termination plating ensures solderability and durability. Whether in telecommunications, aerospace, or automotive industries, the RBB66DHFT guarantees seamless connectivity and signal integrity. Trust in this connector for your mission-critical projects.