RBB66DHHD

Heilind Number:SULRBB66DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHHD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DHHD

Detailed Description

The RBB66DHHD is a high-quality PCB connector designed for reliability in demanding environments. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures long-lasting performance. With an amperage rating of 1 A and a voltage capacity of 300 VAC, it is suitable for various power and signal applications. The female connector has two rows with a total of 132 positions, allowing for efficient connectivity. Its straight orientation and clearance hole mount type make installation easy. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity. With a pitch of 1.27 mm and a tail length of 3.18 mm, it offers precise and secure connections. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in diverse industries. Its compact design, with a height of 15.49 mm and a width of 9.4 mm, saves space on the PCB. The termination plating of matte tin further enhances its durability. Overall, the RBB66DHHD is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and reliability.