RBB66DHHN

Heilind Number:SULRBB66DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHHN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DHHN

Detailed Description

Introducing the RBB66DHHN, a high-performance board-to-board PCB connector designed for precision applications. With a sleek gender-neutral design and two rows of contacts, this connector ensures seamless connectivity in any setup. Featuring phosphor bronze contact material with gold plating, it guarantees optimal conductivity and durability. The 1A amperage and 300VAC voltage rating make it suitable for a wide range of electronic devices. Its hairpin contact type and straight orientation facilitate easy and secure connections. With 132 positions and a pitch of 1.27mm, precise signal transmission is guaranteed. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. The matte tin termination plating adds to its longevity. Perfect for high-reliability applications, the RBB66DHHN is a must-have component for any PCB assembly project.