RBB66DHHR

Heilind Number:SULRBB66DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHHR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DHHR

Detailed Description

Introducing the RBB66DHHR, a high-performance board-to-board PCB connector designed for precision applications. With its two rows of female connectors, this component ensures secure and reliable connections on metal boards. The termination method via thru-hole mounting guarantees stability, while the phosphor bronze contact material with gold plating offers excellent conductivity and durability. Operating at 300 VAC and 1A, this connector is suitable for demanding environments. Featuring a pitch of 1.27mm, it accommodates 132 hairpin contacts, each with a tail length of 3.18mm. Its straight orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is highly reliable even in harsh conditions. Perfect for use in aerospace, defense, and industrial electronics, the RBB66DHHR sets a new standard for connectivity.