RBB66DHLD

Heilind Number:SULRBB66DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHLD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DHLD

Detailed Description

Introducing the RBB66DHLD, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows and a total of 132 positions, this connector ensures seamless connectivity in complex circuitry. The female gender and straight orientation make it versatile for various mounting configurations. With a contact material of Phosphor Bronze and Gold plating, it guarantees optimal conductivity and durability. Operating at voltages up to 300 VAC and amperages of 1 A, it meets stringent performance standards. The matte tin termination plating and clearance hole mount type offer easy and reliable installation. With a pitch of 1.27 mm and a tail length of 4.06 mm, it's ideal for compact designs. Its wide operating temperature range of -65 to 125 °C makes it suitable for harsh environments. Whether in aerospace, telecommunications, or industrial settings, the RBB66DHLD is the perfect choice for high-reliability connectivity solutions.