RBB66DHLN

Heilind Number:SULRBB66DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULRBB66DHLN

Detailed Description

Introducing the PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBB66DHLN. This high-performance connector features a 1A amperage rating and is designed for female gender applications. With two rows and a pitch of 1.27mm, it offers reliable connectivity in various electronic devices. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Operating at 300VAC and with a temperature range of -65 to 125°C, it is suitable for demanding environments. The Hairpin contact type and straight orientation facilitate easy installation. With 132 positions and a tail length of 4.06mm, it provides ample connectivity options. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. The termination method is thru-hole with matte tin plating, meeting industry standards for reliability. Whether in aerospace, defense, or industrial settings, this connector, part of our extensive line of PCB connectors, ensures secure and efficient board-to-board connections. Upgrade your electronic systems with the RBB66DHLN for unparalleled performance.