RBB66DHLR

Heilind Number:SULRBB66DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULRBB66DHLR

Detailed Description

Introducing SKU RBB66DHLR, a high-performance board-to-board PCB connector designed for precision applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female connector, with two rows and Hairpin contact type, offers secure mating for 132 positions. Operating at a maximum amperage of 1 A and voltage of 300 VAC, it guarantees efficient power transmission. The termination method, Thru Hole, and contact plating in Gold provide excellent conductivity. With a pitch of 1.27 mm, it allows for precise alignment. Suitable for industrial use, it has an operating temperature range of -65 to 125 °C. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, ensures compatibility with various systems. The Matte Tin termination plating adds to its durability. Trust in the quality and performance of this connector for your connectivity needs.