RBB66DHRD

Heilind Number:SULRBB66DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHRD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DHRD

Detailed Description

Introducing the RBB66DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and a total of 132 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the termination method of card extender with matte tin plating ensures secure attachment. Operating efficiently in temperatures ranging from -65 to 125°C, the RBB66DHRD is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37in), allows for seamless integration into various electronic devices. Trust in the RBB66DHRD for high-reliability connections in your next project.