RBB66DHRN

Heilind Number:SULRBB66DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHRN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DHRN

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB66DHRN. Designed for high-performance applications, this female connector boasts a compact form factor with two rows and a pitch of 1.27mm (.05in). Its durable construction, featuring gold-plated phosphor bronze contacts and matte tin termination, ensures reliable connectivity in even the most demanding environments. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is ideal for various industrial and commercial systems. The hairpin contact type and straddle orientation facilitate easy installation, while the 132 positions offer ample connectivity options. Whether used in telecommunications, aerospace, or automation, this connector guarantees efficient signal transmission. Upgrade your PCB connectivity with the RBB66DHRN, the pinnacle of performance and reliability.