RBB66DHRT-S621

Heilind Number:SULRBB66DHRT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHRT-S621
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHRT-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULRBB66DHRT-S621

Detailed Description

Introducing the RBB66DHRT-S621, a high-performance board-to-board PCB connector designed for precision and durability. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and stable connections in any application. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation make it easy to install and maintain, while its 132 positions allow for versatile connectivity. Operating at a voltage of 300 VAC and amperage of 1 A, it meets the demands of high-power applications. With a temperature range of -65 to 125°C, it is suitable for use in extreme environments. The matte tin termination plating adds to its reliability and longevity. Perfect for industrial, aerospace, and telecommunications applications, this connector is a dependable solution for your connectivity needs.