RBB66DHRT

Heilind Number:SULRBB66DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULRBB66DHRT

Detailed Description

Introducing the RBB66DHRT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a durable construction featuring PPS and phosphor bronze materials, this female connector ensures reliable power and data transmission. Operating at an amperage of 1A and a voltage of 300VAC, it offers robust performance. The connector, with two rows and a pitch of 1.27mm, accommodates 132 positions for versatile connectivity. Its threaded mount type and card extender termination method guarantee secure installation. The gold-plated hairpin contacts on phosphor bronze ensure excellent conductivity, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The straddle orientation, .61in height, and compact 9.4mm width make it ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, the RBB66DHRT connector delivers high reliability and performance. Upgrade your connectivity solutions with this essential component.