RBB66DYFD

Heilind Number:SULRBB66DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DYFD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DYFD

Detailed Description

The RBB66DYFD is a high-performance board-to-board PCB connector suitable for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 132 positions, this connector offers reliable connectivity in compact spaces. Its surface mount termination method and clearance hole mount type ensure easy installation onto your PCB. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, this connector is built for versatility and reliability in harsh environments. Its straight orientation, cantilever contact type, and .61-inch (15.49mm) connector height make it suitable for various design configurations. Trust the RBB66DYFD for secure and efficient board-to-board connections in your electronic devices.