RBB66DYFN

Heilind Number:SULRBB66DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DYFN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DYFN

Detailed Description

Introducing our PPS & Phosphor Bronze Board-To-Board PCB Connector, the SKU RBB66DYFN, designed for high-performance applications. With a narrow pitch of 1.27mm (.05 inches) and two rows of 132 female contacts, this connector offers precise and reliable connectivity. The contact material is Phosphor Bronze with gold plating, ensuring excellent signal transmission. Operating at voltages of up to 300VAC and amperages of 1A, it meets stringent performance requirements. The cantilever contact type and surface mount termination method provide easy and secure installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm (.37 inches), makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and RoHS compliance. Perfect for use in telecommunications, aerospace, and industrial equipment, this connector guarantees high reliability and signal integrity in every connection. Upgrade your PCB designs with the RBB66DYFN for seamless and efficient connectivity solutions.