RBB66DYFT

Heilind Number:SULRBB66DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DYFT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DYFT

Detailed Description

Introducing the RBB66DYFT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Constructed with PPS and Phosphor Bronze materials, this female connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Featuring two rows of 132 cantilever contacts plated with gold, it guarantees optimal conductivity and durability. With a pitch of 1.27mm (.05 inches) and surface mount termination, it offers seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. Its threaded mounting type and straight orientation, along with a compact size of 9.4mm (.37 inches) width and 15.49mm (.61 inches) height, make it versatile for various applications. Matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the RBB66DYFT for efficient and secure board-to-board connections in your electronic designs.