RBB66DYHN

Heilind Number:SULRBB66DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DYHN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DYHN

Detailed Description

Introducing the RBB66DYHN, a high-performance PCB connector designed for reliability in demanding environments. With a pitch of 1.27mm (.05 in) and featuring two rows of female contacts, this connector offers seamless connectivity in electronic applications. The contact material, Phosphor Bronze, plated with Gold, ensures optimal signal transmission. Operating at an impressive 300 VAC and 1A, it is suitable for power and data transmission. Its straight cantilever design and thru-hole termination method guarantee secure and stable connections. With 132 positions and a tail length of 3.18mm (.125 in), it accommodates multiple connections with ease. Meeting stringent standards, it is ideal for use in hi-rel environments. The matte tin termination plating adds to its durability. With dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, this connector is compact yet efficient, making it a crucial component in board-to-board and card edge connections. Upgrade your electronic systems with the RBB66DYHN for unparalleled performance and longevity.