RBB66DYRD

Heilind Number:SULRBB66DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DYRD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DYRD

Detailed Description

Introducing the RBB66DYRD, a high-performance PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in), this female connector features two rows with 132 positions for seamless connectivity. Crafted with PPS and Phosphor Bronze materials and gold-plated contacts, it ensures reliable signal transmission with a maximum amperage of 1A and voltage rating of 300VAC. The cantilever contact type and straddle orientation offer secure mating, while the clearance hole mount type and card extender termination method simplify installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm, width of 9.4mm, and tail length of 4.45mm, makes it suitable for space-constrained PCB layouts. Trust in the RBB66DYRD for robust board-to-board connections in aerospace, telecommunications, and industrial systems.