RBB66DYRN

Heilind Number:SULRBB66DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DYRN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DYRN

Detailed Description

The RBB66DYRN is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. With a compact pitch of 1.27mm (.05in), this connector features two rows of 132 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type guarantees secure mating, while the orientation allows for easy straddle mounting. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for use in demanding environments. The termination method using card extenders and matte tin plating on the termination further enhance its robustness. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it offers a compact yet reliable solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the RBB66DYRN ensures optimal performance and durability.