RBB66DYRQ

Heilind Number:SULRBB66DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DYRQ

Detailed Description

This PPS & Phosphor Bronze Board-to-Board PCB Connector with SKU RBB66DYRQ offers reliable performance in your electronic assemblies. Featuring a female gender with two rows and a straddle mount design, it ensures secure connections. The termination method using a card extender, along with Phosphor Bronze contacts plated with gold, guarantees excellent conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets high-speed and high-power requirements. The cantilever contact type and operating temperature range of -65 to 125°C make it suitable for various applications. With 132 positions and a tail length of 4.45mm, it provides ample connectivity options. The connector's compact size, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained designs. The termination plating of matte tin ensures durability. A versatile choice for hi-rel environments, this connector is a crucial component for your PCB assemblies.