RBB66DYRT

Heilind Number:SULRBB66DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULRBB66DYRT

Detailed Description

Introducing our high-performance PPS & Phosphor Bronze Board-to-Board PCB Connector, designed for reliable and efficient electrical connections in various applications. With a compact pitch of 1.27 mm (.05 in) and a voltage rating of 300 VAC, this connector ensures seamless power transmission. Featuring two rows with a total of 132 positions, it offers ample connectivity options. The female connector with a threaded mount type and cantilever contact design guarantees secure and stable connections. Made with high-quality phosphor bronze contacts plated with gold and terminated with matte tin, it ensures superior conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in diverse environments. With a low-profile height of 15.49 mm and a width of 9.4 mm (.37 in), it's space-efficient and easy to integrate into PCB designs. Perfect for demanding industrial and electronic applications, the RBB66DYRT connector meets the highest standards of performance and reliability. Upgrade your connectivity solutions with this premium connector.