RBB70DHAN

Heilind Number:SULRBB70DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULRBB70DHAN

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBB70DHAN. This high-performance connector features a female gender, ideal for seamless integration in your PCB assemblies. With two rows of 140 gold-plated hairpin contacts, it ensures reliable signal transmission at a rated amperage of 1A and voltage of 300VAC. The right-angle orientation and 1.27mm pitch offer convenient and secure connectivity. Crafted with durable phosphor bronze and terminated through holes with matte tin plating, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -65 to 125°C. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet robust, making it perfect for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in the quality and precision of our RBB70DHAN connector for your connectivity needs.