RBB70DHAR

Heilind Number:SULRBB70DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHAR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DHAR

Detailed Description

Introducing the RBB70DHAR, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Phosphor Bronze construction, ensures reliable connectivity in extreme conditions. With a current rating of 1A and a voltage capacity of 300VAC, it's suitable for various electronic systems. The female connector with two rows and 140 positions offers ample connectivity options. Its right-angle orientation and metal board lock mount type provide secure installation. Gold-plated Hairpin contacts and Matte Tin termination guarantee excellent conductivity and durability. Operating comfortably in temperatures ranging from -65 to 125°C, this connector is a resilient solution for critical environments. Measuring 23.24mm in height and 9.4mm in width, it's compact yet efficient. Whether for industrial machinery, aerospace, or telecommunications, the RBB70DHAR is the perfect choice for high-reliability connections.