RBB70DHAS

Heilind Number:SULRBB70DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULRBB70DHAS

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB70DHAS. Designed for high-performance applications, this connector features a sleek right-angle orientation with two rows and 140 positions, making it ideal for dense PCB layouts. The durable Phosphor Bronze contacts with gold plating ensure reliable signal transmission, even in demanding environments. With a pitch of 1.27mm and voltage rating of 300VAC, it offers precision and safety. The connector's side hole mount and thru-hole termination method provide easy installation. Operating temperature range of -65 to 125°C guarantees stability. Measuring just 23.24mm in height and 9.4mm in width, it's compact yet efficient. Trust in its matte tin termination plating for long-term performance. Perfect for aerospace, defense, and industrial applications. Upgrade to the RBB70DHAS for seamless connectivity.