RBB70DHAT

Heilind Number:SULRBB70DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULRBB70DHAT

Detailed Description

Introducing the RBB70DHAT Board to Board PCB Connector, designed for high-performance applications. This female connector features two rows with a total of 140 positions, allowing for secure and efficient connections. With a threaded mount type and through-hole termination method, installation is reliable. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 300 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its right-angle orientation and hairpin contact type further enhance versatility. The connector's compact design, with a height of .915 inches and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust in the RBB70DHAT for seamless board-to-board connections in your electronic systems.