RBB70DHBN

Heilind Number:SULRBB70DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHBN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DHBN

Detailed Description

Introducing the RBB70DHBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in female gender applications. With two rows for versatile connectivity, this connector features a durable construction with PPS and Phosphor Bronze materials and gold contact plating, ensuring optimal conductivity and longevity. Its hairpin contact type and right-angle orientation offer efficient and space-saving installation. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 300 VAC, this connector is suitable for various industrial and electronic applications demanding precision and durability. With 140 positions and a pitch of 1.27mm, it provides ample connectivity options in compact spaces. Through-hole termination with matte tin plating guarantees secure attachment to PCBs. Measuring at a connector height of 23.24mm and width of 9.4mm, the RBB70DHBN is a reliable choice for demanding PCB interconnect solutions.