RBB70DHBR

Heilind Number:SULRBB70DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHBR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DHBR

Detailed Description

Introducing the RBB70DHBR, a high-performance PCB connector designed for demanding applications. Featuring two rows of contacts made from PPS and Phosphor Bronze with gold plating, this female connector offers reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. The 1.27mm pitch and 140 positions make it ideal for densely populated PCBs, while the right-angle orientation and metal board lock mount type provide secure and space-efficient installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability even in harsh environments. The hairpin contact type and .17-inch tail length allow for easy and efficient soldering. Measuring at .915 inches in height and 9.4mm in width, this connector is suitable for various board-to-board and card edge connection applications. Trust in the RBB70DHBR for seamless and high-reliability connectivity in your designs.