RBB70DHBS

Heilind Number:SULRBB70DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHBS
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DHBS

Detailed Description

Introducing the RBB70DHBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of female contacts, this connector offers secure connectivity for up to 140 positions with a pitch of 1.27mm. The contact material, phosphor bronze with gold plating, ensures excellent conductivity and durability, while the hairpin contact type and right-angle orientation facilitate easy mating. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its side hole mount and thru-hole termination method provide robust mechanical support, while the matte tin termination plating enhances solderability. The compact design, with a connector height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the RBB70DHBS for high-reliability connections in aerospace, defense, and industrial systems.