RBB70DHFN

Heilind Number:SULRBB70DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHFN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DHFN

Detailed Description

Introducing our PPS & Phosphor Bronze Female Board-to-Board PCB Connector, designed for high-performance electronic applications. With a pitch of 1.27mm and two rows of contacts, this connector offers 140 positions for seamless connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at 300 VAC and 1A, it meets stringent voltage and current requirements. Its surface mount termination method and straight orientation make for easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for diverse environments. At just 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust in the quality and performance of the RBB70DHFN in your next electronic design project.