RBB70DHHD

Heilind Number:SULRBB70DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULRBB70DHHD

Detailed Description

Introducing the RBB70DHHD, a high-performance PPS & Phosphor Bronze connector designed for seamless board-to-board PCB connectivity. With a compact form factor and a 1.27mm pitch, this connector features two rows of female contacts, each plated with durable gold for optimal signal transmission. Engineered for reliability, it can handle up to 1A of current at 300VAC, making it ideal for various electronic applications. The straight orientation and hairpin contact type ensure secure mating, while the clearance hole mount type and thru-hole termination method simplify installation. With 140 positions and a tail length of 3.18mm, this connector offers versatility in design. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability, guaranteeing a robust and lasting connection. Perfect for demanding industries, the RBB70DHHD is a crucial component in ensuring seamless and reliable PCB connectivity.