RBB70DHHN

Heilind Number:SULRBB70DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHHN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DHHN

Detailed Description

Introducing the RBB70DHHN, a high-performance female connector designed for reliable board-to-board PCB and card edge connections. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 140 positions, this connector is ideal for high-density applications. Crafted with precision, it boasts contact materials of phosphor bronze with gold plating, ensuring excellent conductivity and durability. The termination method of through-hole mounting guarantees secure attachment. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent performance standards. With a tail length of 3.18mm (.125 in) and a compact connector height of 15.49mm (.61 in), it offers space-saving solutions without compromising on functionality. Tested to withstand extreme temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating provides added protection against corrosion, prolonging the connector's lifespan. Trust the RBB70DHHN for seamless and efficient connectivity in your electronic designs.