RBB70DHHT

Heilind Number:SULRBB70DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHHT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DHHT

Detailed Description

Introducing the RBB70DHHT, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female connectors with threaded mounting and through-hole termination, this connector ensures secure and reliable connectivity. Constructed with durable phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the demands of modern electronic systems. The hairpin contact type and straight orientation facilitate easy mating and disconnection. With 140 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin termination plating enhances durability, making it a reliable choice for various industries. Elevate your connectivity solutions with the RBB70DHHT.