| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB70DHLR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB70DHLR |
RBB70DHLR
| Heilind Number: | SULRBB70DHLR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB70DHLR |
| ECAD Model: |
Specifications
Detailed Description
The RBB70DHLR connector features a durable construction with PPS housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a 1A amperage rating and 300VAC voltage, it is suitable for various power and signal applications. This female connector offers two rows of 140 Hairpin contacts, guaranteeing secure and efficient connections. The Thru Hole mount type and Matte Tin termination plating ensure easy and reliable installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of just .61 inches and a width of .37 inches, allows for space-efficient PCB layouts. Trust the RBB70DHLR for high-quality board-to-board and card edge connectivity in your projects.

