RBB70DHND

Heilind Number:SULRBB70DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHND
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DHND

Detailed Description

Introducing the RBB70DHND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 300 VAC and an amperage of 1 A, it meets stringent power requirements. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. With a straight orientation, clearance hole mount type, and hairpin contact design, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 140 positions and a pitch of 1.27mm, it provides ample connectivity options. Trust the RBB70DHND for dependable performance in your critical systems.