RBB70DHRD

Heilind Number:SULRBB70DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHRD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DHRD

Detailed Description

Introducing the PPS & Phosphor Bronze Board to Board PCB Connector, RBB70DHRD. This high-performance connector, featuring a durable construction of Phosphor Bronze contact material with Gold plating, ensures reliable signal transmission. With a 1A amperage and 300VAC voltage rating, it is suitable for various electronic applications. The Hairpin contact type and Card Extender termination method offer secure connectivity. Boasting 2 rows and 140 positions with a 1.27mm pitch, it enables efficient PCB connections. Its robust design, operating in a wide temperature range from -65 to 125°C, guarantees performance in harsh environments. The connector's Clearance Hole mount type and Matte Tin termination plating further enhance its durability. Perfect for demanding industries, this connector is a must-have for high-quality interconnect solutions.