RBB70DHRN

Heilind Number:SULRBB70DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHRN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DHRN

Detailed Description

This PPS & Phosphor Bronze Female Board-to-Board PCB Connector with SKU RBB70DHRN offers reliable connectivity in electronic systems. With a compact design featuring two rows of 140 Hairpin contacts, it ensures efficient signal transmission. The gold-plated Phosphor Bronze contacts provide excellent conductivity, suitable for applications demanding precision. Operating at a voltage of 300 VAC and amperage of 1A, this connector is designed for performance. Its termination method via Card Extender and matte tin plating on termination ensure secure and durable connections. With a pitch of 1.27mm and a low-profile connector height of 15.49mm, it accommodates space restrictions without compromising functionality. The connector's temperature range of -65 to 125°C guarantees reliable operation in various environments. Perfect for hi-rel applications, this connector is a dependable choice for demanding PCB connectivity needs.