RBB70DHRT

Heilind Number:SULRBB70DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHRT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DHRT

Detailed Description

The RBB70DHRT is a high-performance PCB connector designed for demanding applications. With a voltage rating of 300 VAC and an amperage of 1 A, it ensures reliable power transmission. Featuring two rows of gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. The threaded mount type and card extender termination method make installation easy and secure. With a pitch of 1.27mm and a total of 140 positions, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. The matte tin termination plating ensures durability. Perfect for board-to-board and card edge connections, the RBB70DHRT connector is a reliable choice for your high-reliability applications.