RBB70DYHN

Heilind Number:SULRBB70DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULRBB70DYHN

Detailed Description

The RBB70DYHN connector offers reliable and high-performance connectivity for your board-to-board PCB applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this female connector with two rows and 140 positions ensures efficient signal transmission. With a voltage rating of 300 VAC and amperage of 1 A, it meets the demands of various electronic systems. The contact plating of gold and termination plating of matte tin guarantee optimal conductivity and corrosion resistance. Its cantilever contact type with a pitch of 1.27 mm allows for secure connections, while the straight orientation and no mounting requirement simplify installation. Operating across a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it saves space on your PCB layout. Perfect for applications where reliability is key, such as in aerospace, defense, or industrial settings, the RBB70DYHN ensures seamless and durable board-to-board connections.