RBB70DYRD

Heilind Number:SULRBB70DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DYRD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DYRD

Detailed Description

RBB70DYRD is a high-performance Board To Board PCB Connector designed for reliable signal transmission in demanding environments. Featuring a durable construction with PPS & Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a pitch of 1.27mm and 140 positions spread across two rows, it offers ample connectivity options. The female connector with gold-plated Phosphor Bronze contacts guarantees secure mating, while the clearance hole mount type facilitates easy installation. Operating at a voltage of 300 VAC and an amperage of 1A, it meets stringent power requirements. Its cantilever contact type and straddle orientation further enhance connectivity efficiency. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial applications. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures robust solder connections. Whether in telecommunications, aerospace, or automotive industries, the RBB70DYRD excels as a dependable interconnection solution.