| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB70DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB70DYRN |
RBB70DYRN
| Heilind Number: | SULRBB70DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB70DYRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB70DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a pitch of 1.27mm and 140 positions, it offers ample connectivity options. The female gender, cantilever contact type, and gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 300VAC, this connector is suitable for various industries. Its straddle orientation and card extender termination method make installation easy. With matte tin termination plating for durability, this connector is a must-have for any project requiring secure and efficient board-to-board connections.

