| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB70DYRQ |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Straddle Mount |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 140 |
| SKU: | SULRBB70DYRQ |
RBB70DYRQ
| Heilind Number: | SULRBB70DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB70DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB70DYRQ, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a pitch of 1.27mm (.05 in) and featuring two rows of 140 female contacts, this connector ensures secure and reliable data transfer. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its straddle mount and card extender termination method make it easy to install and maintain. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 300VAC, this connector is suitable for various applications. Whether in industrial machinery or consumer electronics, the RBB70DYRQ delivers outstanding performance.

