RBB75DHAD

Heilind Number:SULRBB75DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHAD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHAD

Detailed Description

Introducing the RBB75DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows, 150 positions, and a 1.27mm pitch, this connector ensures secure and reliable connections. The female gender and right-angle orientation make it versatile for various mounting requirements. With a voltage rating of 300VAC and an amperage of 1A, it is suitable for power and signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The termination method of thru-hole with matte tin plating offers easy and reliable installation. Perfect for use in aerospace, military, and industrial applications, the RBB75DHAD is a top choice for high-reliability connectivity solutions.