| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB75DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 150 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB75DHAN |
RBB75DHAN
| Heilind Number: | SULRBB75DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB75DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB75DHAN, a high-performance board-to-board PCB connector designed for precision connections in electronic systems. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable power and signal transmission. The female gender, right-angle orientation, and hairpin contact type offer seamless integration into your PCB layout. Boasting two rows and 150 positions with a 1.27mm pitch, it provides ample connectivity options. Gold-plated phosphor bronze contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the RBB75DHAN for secure and efficient board-to-board connections in your electronic designs.

