RBB75DHAR

Heilind Number:SULRBB75DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULRBB75DHAR

Detailed Description

Introducing the RBB75DHAR, a high-quality Board To Board PCB Connector designed for seamless connectivity in electronic systems. This female connector, featuring two rows for increased versatility, boasts a durable construction with a metal board lock mount type, ensuring secure attachment. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable signal transmission even in demanding environments. The Hairpin contact type and right-angle orientation facilitate easy and efficient PCB assembly. Offering 150 positions with a pitch of 1.27mm, it supports intricate circuit designs. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a voltage rating of 300 VAC and an amperage of 1A, it ensures safe and efficient power delivery. The matte tin termination plating enhances durability. Measuring at .915in in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs in aerospace, defense, and industrial settings. The RBB75DHAR sets a new standard in performance and reliability in PCB connectors.