RBB75DHAT

Heilind Number:SULRBB75DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULRBB75DHAT

Detailed Description

Introducing the RBB75DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek pitch of 1.27mm (.05 in) and two rows, this connector offers reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. Featuring female gender and threaded mount type for secure installation, it ensures stable connections even in harsh environments. The phosphor bronze contact material with gold plating guarantees excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission. With 150 positions and a tail length of 2.54mm (.1 in), this connector is perfect for complex PCB layouts. Operating flawlessly in temperature ranges from -65 to 125°C, it's a rugged solution for industrial and military applications. Trust in the RBB75DHAT for high-reliability connectivity in your designs.