RBB75DHBD

Heilind Number:SULRBB75DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHBD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHBD

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBB75DHBD. Designed for high-performance applications, this female connector features two rows with a pitch of 1.27mm, accommodating 150 positions for seamless connectivity. Crafted with gold-plated phosphor bronze contacts and matte tin termination, it ensures reliable signal transmission and durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. The right-angle orientation and clearance hole mount type offer versatility in installation. Measuring at .915 inches in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connections. Whether in aerospace, telecommunications, or industrial settings, trust in the RBB75DHBD for secure and high-quality board-to-board connections.