RBB75DHBN

Heilind Number:SULRBB75DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULRBB75DHBN

Detailed Description

Introducing the RBB75DHBN, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (0.05in) and featuring two rows of contacts, this connector offers seamless connectivity in tight spaces. Constructed with PPS and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated contacts guarantee excellent conductivity, rated for up to 300VAC and 1A. Its right-angle orientation and through-hole termination method make it easy to integrate onto circuit boards. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With 150 positions and a tail length of 4.32mm (0.17in), it provides ample connectivity options. Measuring 23.24mm (0.915in) in height and 9.4mm (0.37in) in width, it offers a compact yet efficient solution. Trust the RBB75DHBN for secure and high-speed data transmission in your electronic devices.