RBB75DHBR

Heilind Number:SULRBB75DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHBR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB75DHBR

Detailed Description

Introducing the RBB75DHBR, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PPS and Phosphor Bronze construction, this connector ensures optimal signal transmission with a current rating of 1A and voltage capacity of 300VAC. With a compact design and right-angle orientation, it's ideal for space-constrained PCB layouts. The two rows of hairpin contacts, plated with gold for enhanced conductivity, offer reliable connections in harsh operating environments ranging from -65 to 125°C. The connector, with 150 positions and a pitch of 1.27mm, guarantees secure mating. Its matte tin termination plating and metal board lock mount type provide durability and stability during assembly. Trust the RBB75DHBR for efficient and durable board-to-board connections in your electronic designs.